This is a 21.3 inch a-Si TFT-LCD module with Normal- Black technology. It is composed of a TFT-LCD panel, a driver circuit, POL, PCB and a LED backlight unit.
Features: Ultra-wide viewing angle : Super Fine TFT(SFT), High resolution, High luminance , Interface:LVDS(4 ports)
Specifications
| LCD Type | TFT |
| Size | 21.30 |
| Resolution | 2560 x 2048 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 1250 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 5:4 |
| Contrast | 2200:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Development, MP Release Schedule: Mar. 24 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 442.3x354.9x20.9 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)