23.8" TFT, 3840x2160 pixel, 1300 cd/m², IPS, eDP1.2 interface
Specifications
| LCD Type | TFT |
| Size | 23.80 |
| Resolution | 3840 x 2160 |
| LCD I/F | eDP |
| LCD Brightness [ cd/m²] | 1300 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:9 |
| Contrast | 1200:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Nov 2025, Eng. Samples Jul 2025 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 549.00 * 323.40 * 16.52 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 70 |
Datasheet
Datasheet (pdf file)