Specifications
| LCD Type | TFT/PID |
| Size | 31.50 |
| Resolution | 1920 x 1080 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 400 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | ++50 |
| Aspect ratio | 16:9 |
| Contrast | 4000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Apr. 2024 |
| Manufacturer | AUO |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 719.20 x 413.70 x 24.00 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)