Specifications
| LCD Type | TFT/PID |
| Size | 49.50 |
| Resolution | 1920 x 540 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 700 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 32:9 |
| Contrast | 4000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Jul 22 |
| Manufacturer | AUO |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 1232.40 x 363.00 x 25.10 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)