PCM-9366

Intel® Pentium N4200 / Celeron N3350 /Atom™ E3950, 3.5" MI/O SBC

• Intel® Pentium N4200, Celeron N3350 & Atom™ E3950;
• 1 x DDR3L-1866/1600 SODIMM, up to 8GB;
• multi-display: VGA+LVDS/eDP+ HDMI/DP*;
• Support 9-36V wide range power input;
• 2 GbE, rich I/O: 4COM, SATA, USB3.0, SMBus/I2C;
• 8bit GPIO, 2 CANBUS, M.2 key E, full-size mSATA;
• Supports iManager, SUSIAccess and Embedded Software APIs;

Main Features

Silicon VendorIntel
CPUatom-e3950celeron-n3350pentium-n4200
CPU cores24
Max TDP6W-12W
ChipsetAtom SoC processor integrated
Maximum Memory8GB
Memory TechnologySO-DIMM DDR3L 1867Mhz
Sata Storage Interfaces1
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range9 - 36Vdc

Mechanical

Dimensions146 x 102 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10

Additional Information

ManufacturerAdvantech
Part Numberpcm-9366e-s7a2pcm-9366n-s1a2pcm-9366n-s2a2
Copyright ©2023 Avnet, Inc. All rights reserved.