PE1000N – nVidia Jetson based AI Edge System

Industrial AI at the edge driven by NVIDIA Jetson, LPDDR4, eMMC, USB3, Dual LAN, HDMI, M.2 E, M.2 M, mini PCIe, AEM, Dual SIM, 12-24V

Main Features

Silicon VendornVidia
CPUJetson Nano, TX2 NX, Xavier NX
CPU cores246
CoolingFanless
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage16GB
M2 Supported InterfacesPCIe, USB
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO3
USB 2.0 Rear IO2
COM Ports Rear IO5
COM Port ProtocolsRS232/422/485/CAN
GbE LAN2

Internal IO

µSD1
M2 Storage1
2230 Support1
2242 Support1
2260 Support1
2280 Support1
mPCIe Slot1

Connectivity

Wireless onnectivity802.11 AC
LTE/GSM ConnectivityOptional
Bluetoothoptional
GPSoptional
SIM Card Slot2

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range12 - 24Vdc

Mechanical

Dimensions152 x 114 x 62 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity10 - 95%

Software

OS SupportUbuntu

Aditional Information

ManufacturerAsus IoT
Part NumberTBC
Copyright ©2021 Avnet, Inc. All rights reserved.