PE200U – Compact system with Intel® Core™ i3/i5/i7 CPU

Industrial Compact Fanless System with Intel® Core™ i7/i5/i3 Processor, DDR4 2400MHz, DP, HDMI, Dual-LAN,
Multiple COM, 12-24V DC

Main Features

Silicon VendorIntel
CPU8th Gen Core i9, i7, i5, i3
CPU cores24
Max TDP15W
CoolingFanless
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2400 Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA, USB, NVMe
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI1
Display Port1
USB Type C 3.2 Gen 2 x 1 Rear IO4
COM Ports Rear IO26-optional
COM Port ProtocolsRS232/422/485
GbE LAN26-optional
PoEoptional

Internal IO

SATA Interfaces1
µSD1
mSATA1
M2 Storage1
2230 Support1
2242 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
SIM Card Slot1

Security

TPMOptional
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range12 - 24Vdc

Mechanical

Dimensions254 x 147 x 57 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC

Software

OS Supportwindows-10-64-bityocto-linux

Additional Information

ManufacturerAsus IoT
Part Number90ME00N0
Copyright ©2023 Avnet, Inc. All rights reserved.