PPC W15”~ W18.5 Panel PC Based on Intel® Whiskey Lake Core™ i5-8365UE, Intel® Celeron® 4305UE ULT Processor
Main Features
Screen Size | 15-15-61718-5 |
Resolution | 1024-x-7681280-x-10241366-x-768 |
Touch Technology | PCAP |
Buttons | 1x-power-button1x-reset-button1x-at-atx-switch |
Silicon Vendor | Intel |
CPU | 8th-genertion-intel-core-i5-8365ue8th-genertion-intel-celeron-4305ue |
CPU cores | 24 |
Max TDP | 12-5w15w |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
GPU | Intel® HD Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | USB, PCIe |
Audio Codec | Yes |
Watchdog | Yes |
Rear IO
HDMI | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
PoE | 2 |
Internal IO
SATA Interfaces | 1 |
2230 Support | Yes |
2280 Support | Yes |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Panel PC |
Dimensions | 378-5-x-303-x-75-mm400-1-x-253-3-x-77-1-mm408-4-x-341-4-x-75-6-mm469-8-x-289-2-x-76-9-mm |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 10 - 95% |
Certifications
Certifications | CE, FCC |
Aditional Information
Manufacturer | IEI |
Part Number | ppc-f15d-ult5-i5-4g-pc-r10ppc-f15d-ult5-c-4g-pc-r10ppc-fw15d-ult5-c-4g-pc-r10ppc-f17d-ult5-i5-4g-pc-r10ppc-f17d-ult5-c-4g-pc-r10ppc-fw19d-ult5-i5-4g-pc-r10ppc-fw19d-ult5-c-4g-pc-r10 |