PV100A – IoT Gateway designed for transportation applications

Industrial IoT Gateway deisgned for transportation with NXP® i.MX 8M ARM Cortex-A53 core, 2GB LPDDR4, 16G eMMC , HDMI, Dual LAN,
1*M.2 2230 E-key socket, 1*Mini-PCIe socket, 1*nano-SIM Card Slot, 3*USB 3.2 Gen 1

Main Features

Silicon VendorNXP
CPUi.MX 8 M ARM Cortex®-A53 core &
Cortex®-M4
CPU cores4
CoolingFanless
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage16GB
M2 Supported InterfacesPCIe, USB
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
USB 3.2 Type C Gen 1 x 11
COM Ports Rear IO4
COM Port ProtocolsRS232/422/485/CAN
GbE LAN2

Internal IO

µSD1
mSATA1
2230 Support1
2242 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
Bluetoothoptional
GPSoptional
SIM Card Slot2

Security

TPMOptional
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range9 - 36Vdc

Mechanical

Dimensions216 x 112 x 70.5 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC, LTE: CE-RED, Wifi: CE-RED, E-Mark, ISO-7637-2, SAE J1455, EN50155, MILSTD-810H

Software

OS SupportYocto Linux Ubuntu Server

Additional Information

ManufacturerAsus IoT
Part NumberTBC
Copyright ©2021 Avnet, Inc. All rights reserved.