Embedded Compact Board with Intel® J5005 Processor, DDR4 memory, 1 x COM, 2 x SATA 6Gb/s, 6 x USB
Main Features
Silicon Vendor | Intel |
CPU | Intel® Pentium® Silver J5005 Processor |
CPU cores | 4 |
Max TDP | 10W |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 |
GbE LAN | 1 |
Internal IO
SATA Interfaces | 2 |
2230 Support | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 19Vdc |
Mechanical
Form Factor | 10x10 SBC |
Dimensions | 105 x 110 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 9MZGLKCHMR-SI (Box Packing) |