Compact Embedded Box PC with Intel® Celeron® J6412 Processor and lockable DC Connector
Main Features
Silicon Vendor | Intel |
CPU | Intel® Celeron® J6412 |
CPU cores | 4 |
Max TDP | 10W |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
GPU | Intel® UHD Graphics for 10th Gen Intel® Processors |
M2 Supported Interfaces | PCIe, SATA, WiFi |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232 |
GbE LAN | 2 |
Internal IO
2230 Support | Yes |
2280 Support | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 19Vdc |
Mechanical
Dimensions | 118 x 109.4 x 44.4 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0-90% 0 - 95% |
Additional Information
Manufacturer | GigaIPC |
Part Number | 6BQB6412AMR-SI (Box packing) |
Notes | front-i-o-2-x-usb-3-2-gen-2x1rear-i-o-2-x-usb-3-2-gen-2x1-column-need-to-add |