QBiX-GLKA5005H-A1 – Micro system with Intel® Celeron J5005 CPU

Industrial system with Intel® Pentium® Silver J5005 Processor / HDMI & VGA output / USB 3.2 Gen 1 / COM Port (RS-232)

Main Features

Silicon VendorIntel
CPUIntel® Pentium® Silver J5005 Processor
CPU cores4
Max TDP10W
CoolingFanless
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN1

Internal IO

SATA Interfaces1
2230 Support1

Power

DC Jack Power Input1
DC jack Input voltage range12 - 19Vdc

Mechanical

Dimensions118 x 109.4 x 54.4 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BCGAAMR-SI
Copyright ©2023 Avnet, Inc. All rights reserved.