QBiX-KBLA7100H-A1 – Micro system with 7th Gen Intel® Core™ i3

Industrial system with Intel® Core™ i3-7100U Processor/ HDMI 2.0 & mini DP output for 4K resolution/ USB 3.2 Gen 1/ COM Port/ M.2 2230/2280 slots

Main Features

Silicon VendorIntel
CPUIntel® Core™ i3-7100U Processor
CPU cores2
Max TDP15W
CoolingFanless
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2133Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1

Power

DC Jack Power Input1
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions138 x 118 x 74.2 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BCKAAMR-SI
Copyright ©2023 Avnet, Inc. All rights reserved.