QBiX-Lite-TGLA1135G7-A1 – Signage system with 11th Gen Intel® Core™ i5

Industrial system with Intel® Core™ i5-1135G7 Processor / Fan Design / Dual Channel DDR4 up to 64GB/ 2 x HDMI/ 2 x DP

Main Features

Silicon VendorIntel
CPUIntel® Core™ i5-1135G7 Processor
CPU cores4
Max TDP28W
CoolingActive Cooling
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200 Mhz
M2 Supported InterfacesPCIe x2, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI2
Display Port2
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

M2 Storage1
2230 Support1
2280 Support1
3052 Support1

Connectivity

SIM Card Slot1

Power

DC Jack Power Input1
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions234 x 155 x 30 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQL1135AMR-SI
Copyright ©2023 Avnet, Inc. All rights reserved.