DIN Rail industrial system with Intel® Celeron® J1900 Processor
Main Features
Silicon Vendor | Intel |
CPU | Intel® Celeron® J1900 Processor |
CPU cores | 4 |
Max TDP | 10W |
Cooling | Fanless |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1333Mhz |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | SATA 6Gb/s |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 3 |
COM Ports Rear IO | 2 |
COM Port Protocols | rs-232-422-485rs-232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2280 Support | 1 |
mPCIe Slot | 1 |
Connectivity
SIM Card Slot | 1 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 9 - 36Vdc |
Mechanical
Dimensions | 178 x 125 x 52.7 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64 Bit |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 6BQP1900BMR-SI |
Notes | 8-bits GPIO |