RSB-3710 – Pico-ITX (2.5″) with Rockchip® RK3399 SoC

RSB-3710 – Pico-ITX (2.5″) with Rockchip® RK3399 SoC

Rockchip RK3399 ARM Dual Cortex-A72 and Quad Cortex-A53 1.8 GHz having onboard LPDDR4 2 GB with 1 HDMI, 1 Dual Channel 24 bit LVDS or 1eDP.ƒ 2 2-wire RS-232, 1 USB3.0, 4 USB2.0, 1 Micro SD, 1 Mic. in / Line ou. 1 mini-PCIe for LTE/WiFi/BT. Supports Debian9/10 and Android7.1/10.0. Support I/O Expansions by UIO40-Express I/O boards.

Main Features

Silicon VendorRockchip
CPURockchip RK3399 Dual Cortex A72 and Quad Cortex A53
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUMali-T864
eMMC Storage16GB
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232
GbE LAN2

Internal IO

µSD1
mPCIe Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 x 19 (mm)

Environmental

Operating Temp0°C - 60°C -20°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportdebian-9-10android-7-1-10-0

Aditional Information

ManufacturerAdvantech
Part Numberrsb-3710co-xna1ersb-3710wo-xna1ersb-3710co-xda1ersb-3710wo-xda1e

Related products

Copyright ©2021 Avnet, Inc. All rights reserved.