RSB-4710

Rockchip ARM Cortex-A72 RK3399 3.5" SBC

• Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 1.8 GHz;
• Onboard 2/4GB LPDDR4 memory and 16GB eMMC;
• Dual HDMI(4K 60fps + 1080P), 1 eDP, 1 dual channel LVDS, 1 MIPI CSI;
• Support 4K H.264/H.265 Video decoder;
• 6 serial, 1 USB3.0, 4 USB2.0 ,1 USB OTG, 2 GbE, 1 SPI, 1 I2C, 6 GPIO;
• M.2 for WIFI/BT support, mini-PCIe for 3G/4G support;
• Support Debian and Android;

Main Features

Silicon VendorRockchip
CPURockchip RK3399
CPU cores6
Max TDP12W
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4-1333MHz
M2 Supported InterfacesSIDO, UART, PCIe, USB
WatchdogYes

Rear IO

HDMI2
COM Port ProtocolsRS232/485
GbE LAN2

Internal IO

2230 SupportYes

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Dimensions146 x 102 (mm)

Environmental

Operating Temp0°C - 60°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportdebian-9-10android-7-1-10-0

Additional Information

ManufacturerAdvantech
Part Numberrsb-4710co-xna1ersb-4710wo-xna1ersb-4710co-xla1ersb-4710wo-xla1ersb-4710co-ana1e
Copyright ©2023 Avnet, Inc. All rights reserved.