High-Performance 10th /11th Generation Intel® Core™ Processor, Fanless Embedded Computer
Main Features
Silicon Vendor | Intel |
CPU | 10/11th Gen Intel® Core™ i3-10320/i5-10500TE/i7-10700TE processor |
CPU cores | 468 |
Max TDP | 35w65w |
Chipset | Q470/Q470E |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2933Mhz |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 6 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 6 |
COM Port Protocols | RS232/422/485 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 1 |
2280 Support | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 28Vdc |
Terminal Block Input | 1 |
Terminal Block Input voltage range | 12 - 28Vdc |
Mechanical
Form Factor | SBC |
Dimensions | 230.6 x 256.04 x 76.2 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 10 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-11linux |
Aditional Information
Manufacturer | IEI |
Part Number | tank-xm810-i3bc-r10tank-xm810-i5ac-r10tank-xm810-i7ac-r10 |
Notes | GPIO |