TANK-XM811

Rugged Edge AI inference System w/ 12th Gen Intel® Core™ CPU 35/65W expandable with PCIe accererator cards

Main Features

Silicon VendorIntel
CPUintel-core-i5-12500teintel-core-i7-12700teintel-core-i9-12900te
CPU cores61216
Max TDP65W
NPUoptional (depending on accelerator add on card)
CoolingFanless
ChipsetR680E
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 SO-DIMM
GPUIntel® UHD Graphics 700 series
Sata Storage Interfaces1
M2 Supported InterfacesPCIe ×4, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO8
COM Ports Rear IO6
COM Port ProtocolsRS-232/422/485
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2280 Support1
PCI2
PCIe x1 Slot1
PCIe x4 Slot2
PCIe x8 Slot2
Pcie_x16_slot1
Supported PCIe Gen's 3.0

Connectivity

Wireless onnectivityoptional kit available

Security

TPMYes
TPM Version2.0

Power

DC jack Input voltage range12V - 28V
Terminal Block Input voltage range12V - 28V

Mechanical

Dimensions230.6 x 256.04 x 76.2 (mm)

Environmental

Operating Temp-20°C - 60°C with air flow (CPU TDP35W &
SSD)
-20°C - 50°C with air flow (CPU TDP65W &
SSD)
Storage Temp-40°C - 80°C
Relative Humidity10% - 95% non-condensing

Certifications

CertificationsCE, FCC

Software

OS Supportmicrosoft-windows-10windows-11linux

Additional Information

ManufacturerIEI
Part Numbertank-xm811-i9ad-r10tank-xm811-i7ac-r10tank-xm811-i5ac-r10
Copyright ©2023 Avnet, Inc. All rights reserved.