Avnet Embedded is becoming Tria! Visit our new website here.

TCXD146ABLON-1

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size14.60
Resolution1920 x 1440
LCD I/FLVDS
LCD Brightness [ cd/m²]650
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio4:3
Contrast1500:1
Coverlens Outline [length x width x depth in mm]297.60*223.20
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]314.6*244.4*10.14
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.