Tinker Board 2

Tinker Board 2 series uses Arm big.LITTLE™ technology's 64-bits processor, offering enhanced computing performance with low power consumption. With 2GB and 4GB Memory configuration options

Main Features

Silicon VendorRockchip
CPURK3399 SoC (6-Core)
CPU cores6
CoolingPassive
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUArm® Mali™-T860 MP4 GPU @ 800 MHz

Rear IO

HDMI1
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
GbE LAN1

Internal IO

µSD1
2230 SupportYes

Connectivity

Wireless onnectivityM.2 - 802.11 a/b/g/n/ac wireless &
BT 5.0 (2T2R)

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 19Vdc

Mechanical

Form Factor1.8"
Dimensions85 x 56 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Software

OS SupportDebian 9 Android 10

Additional Information

ManufacturerAsus IoT
Part Number90ME01N0-M0EAY0