Avnet Embedded is becoming Tria! Visit our new website here.

TX14D204VM0BPA

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size5.70
Resolution640 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast1000:1
Touch I/F4 wire
Coverlens Outline [length x width x depth in mm]100.20 * 129.00 * 3.00
Related driving boardTBD
MP dateDec 2021
ManufacturerJDI
System brightness [ cd/m²]800
Mechanical Outline [length x width x depth in mm]131.00 * 102.20 * 9.10
Touch PcapN
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.