Avnet Embedded is becoming Tria! Visit our new website here.

TX18D211VM0BPA

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size7.00
Resolution800 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]1200
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio5:3
Contrast1000:1
Touch I/F4 wire
Coverlens Outline [length x width x depth in mm]106.00 * 167.70 * 3.00
Related driving boardTBD
MP dateApr 2021
ManufacturerJDI
System brightness [ cd/m²]1000
Mechanical Outline [length x width x depth in mm]167.70 * 109.50 * 10.60
Touch PcapN
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.