Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 8.80 |
Resolution | 1280 x 720 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 800 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | SPI |
Coverlens Outline [length x width x depth in mm] | 217.80 * 135.20 * 1.8 |
Related driving board | TBD |
MP date | Dec 2018 |
Manufacturer | KOE |
System brightness [ cd/m²] | 800 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Datasheet
Datasheet (pdf file)