Avnet Embedded is becoming Tria! Visit our new website here.

TX26D202VM0BYA

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.10
Resolution1920 x 1200
LCD I/FLVDS
LCD Brightness [ cd/m²]800
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16:10
Contrast800:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]265.00 * 180.00 * 1.80
Related driving boardTBD
MP dateOct 2019
ManufacturerJDI
System brightness [ cd/m²]700
Mechanical Outline [length x width x depth in mm]265.00 * 180.00 * 9.54
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]40

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.