Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 10.25 |
Resolution | 800 x 256 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 350 |
Aspect ratio | 8:3 |
Contrast | 500:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jan 2014 |
Manufacturer | KOE |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |