Specifications
| LCD Type | TFT |
| Size | 4.30 |
| Resolution | 480 x 272 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 800:1 |
| Touch I/F | resistive |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Feb 2025 |
| Manufacturer | URT |
| System brightness [ cd/m²] | 450 |
| Mechanical Outline [length x width x depth in mm] | 105.40 x 67.10 x 3.90 |
| Touch Pcap | N |
| Touch Resistive | Y |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)