Specifications
| LCD Type | TFT | 
| Size | 4.30 | 
| Resolution | 480 x 272 | 
| LCD I/F | TTL | 
| LCD Brightness [ cd/m²] | 500 | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 4:3 | 
| Contrast | 800:1 | 
| Touch I/F | I²C | 
| Coverlens Outline [length x width x depth in mm] | 105.40 x 67.10 x 1.50 | 
| Related driving board | TBD | 
| MP date | Feb 2025 | 
| Manufacturer | URT | 
| System brightness [ cd/m²] | 450 | 
| Mechanical Outline [length x width x depth in mm] | 105.40 x 67.10 x 3.90 | 
| Touch Pcap | Y | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)