Avnet Embedded is becoming Tria! Visit our new website here.

UMOH-9854JD-T

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size5.00
Resolution800 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]transflective, 200
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio5:3
Contrast8:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateJan 2025
ManufacturerURT
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]120.02 x 75.12 x 3.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.