Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
| LCD Type | TFT |
| Size | 3.50 |
| Resolution | 640 x 480 |
| LCD I/F | TTL, SPI |
| LCD Brightness [ cd/m²] | 800 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 800:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Oct 2020 |
| Manufacturer | URT |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 76.90 x 63.90 x 3.00 |
| Touch Pcap | optional |
| Touch Resistive | optional |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)