Avnet Embedded is becoming Tria! Visit our new website here.

UMSH-8366MD-T

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size3.50
Resolution320 x 240
LCD I/FTTL
LCD Brightness [ cd/m²]700
Min. Temp. [°C]-40
Max. Temp. [°C]+90
Aspect ratio4:3
Contrast600:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateSep 2009
ManufacturerURT
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]76.9 * 63.9 * 3.955
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.