Avnet Embedded is becoming Tria! Visit our new website here.

UMSH-8374MD-1T(REV1TG)

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size5.70
Resolution320 x 240
LCD I/FTTL
LCD Brightness [ cd/m²]450
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast600:1
Touch I/Fresistive
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateAug 2009
ManufacturerURT
System brightness [ cd/m²]350
Mechanical Outline [length x width x depth in mm]144.00 * 104.60 * 14.350
Touch PcapN
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.