VGG106007-0TSLWF

7 inch WSVGA supported TFT-LCD module
6/8 bit LVDS Interface
This TFT display is also available with resistive Touch or PCAP. Different Interface Types can be offered.

Specifications

LCD TypeTFT
Size7.00
Resolution1024 x 600
LCD I/FLVDS
LCD Brightness [ cd/m²]1400
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio5:3
Contrast700:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateOct 2017
ManufacturerEvervision
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]165.00 x 104.00 x 5.05
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2021 Avnet, Inc. All rights reserved.