7 inch WSVGA supported TFT-LCD module
6 bit & 8 bit LVDS Interface
Projected Capacitive Touch, I2C Interface
Specifications
LCD Type | TFT |
Size | 7.00 |
Resolution | 1024 x 600 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1400 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 5:3 |
Contrast | 700:1 |
Touch I/F | I²C |
Coverlens Outline [length x width x depth in mm] | 164.50 x 103.50 x 1.10 |
Related driving board | TBD |
MP date | Nov 2022 |
Manufacturer | Evervision |
System brightness [ cd/m²] | 1220 |
Mechanical Outline [length x width x depth in mm] | 165.00 x 104.00 x 6.60 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)