8 inch HD supported TFT-LCD module
6 bit & 8 bit LVDS Interface
This TFT display is also available with resistive Touch or PCAP. Different Interface Types can be offered.
Specifications
LCD Type | TFT |
Size | 8.00 |
Resolution | 1280 x 720 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 800 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +85 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Oct 2019 |
Manufacturer | Evervision |
System brightness [ cd/m²] | 750 |
Mechanical Outline [length x width x depth in mm] | 192.80 x 116.90 x 9.50 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 20 |
Datasheet
Datasheet (pdf file)