VGG127201-0TSLWF

8 inch HD supported TFT-LCD module
6 bit & 8 bit LVDS Interface
Projected Capacitive Touch, I2C Interface, Multi Touch (10 points)
This TFT display is also available with resistive Touch. Different Interface Types can be offered.

Specifications

LCD TypeTFT
Size8.00
Resolution1280 x 720
LCD I/FLVDS
LCD Brightness [ cd/m²]700
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]tbd
Related driving boardTBD
MP dateNov 2022
ManufacturerEvervision
System brightness [ cd/m²]660
Mechanical Outline [length x width x depth in mm]192.80 x 116.90 x 11.05
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]20

Datasheet

Copyright ©2021 Avnet, Inc. All rights reserved.