VGG128021-0TSLWA

12.1 inch WXGA supported TFT-LCD module
6 bit & 8 bit LVDS Interface.
LED driver circuit is built in this module to provide PWM Dimmer function.
This TFT display is also available with resistive Touch or PCAP. Different Interface Types can be offered.

Specifications

LCD TypeTFT
Size12.10
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]600
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16 : 10
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateMay 2020
ManufacturerEvervision
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]278.00 x 184.00 x 10.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2021 Avnet, Inc. All rights reserved.