VGG128021-0TSLWH

12.1 inch WXGA supported TFT-LCD module
6 bit & 8 bit LVDS Interface.
LED driver circuit is built in this module to provide PWM Dimmer function.
Projected Capacitive Touch with USB Interface, Multi Touch (Five points)
This TFT display is also available with resistive Touch. Different Interface Types can be offered.

Specifications

LCD TypeTFT
Size12.10
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]600
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16 : 10
Contrast1000:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]277.50 x 183.50 x 2.70
Related driving boardTBD
MP dateJul 2022
ManufacturerEvervision
System brightness [ cd/m²]520
Mechanical Outline [length x width x depth in mm]278.00 x 184.00 x 12.70
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2021 Avnet, Inc. All rights reserved.