10.1 inch WXGA supported TFT-LCD module
LVDS Receiver, 24 bit Interface
This TFT display is also available with resistive Touch or PCAP. Different Interface Types can be offered.
Specifications
LCD Type | TFT |
Size | 10.10 |
Resolution | 1280 x 800 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1200 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16 : 10 |
Contrast | 800:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Oct 2022 |
Manufacturer | Evervision |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 229.46 x 149.10 x 4.95 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | tbd |
Datasheet
Datasheet (pdf file)