3.5 inch VGA supported TFT-LCD module
Digital 24 bit parallel RGB
Specifications
LCD Type | TFT |
Size | 3.50 |
Resolution | 640 x 480 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 800 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 4:3 |
Contrast | 800:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jan 2021 |
Manufacturer | Evervision |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 76.9 * 63.9 * 3.20 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)