3.5 inch VGA supported TFT-LCD module
Digital 24 bit parallel RGB
Projected Capacitive Touch, I2C Interface, Multi Touch
Specifications
LCD Type | TFT |
Size | 3.50 |
Resolution | 640 x 480 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 800 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 4:3 |
Contrast | 800:1 |
Touch I/F | I²C |
Coverlens Outline [length x width x depth in mm] | 76.40 x 63.40 x 1.60 |
Related driving board | TBD |
MP date | Nov 2022 |
Manufacturer | Evervision |
System brightness [ cd/m²] | 700 |
Mechanical Outline [length x width x depth in mm] | 76.90 × 63.90 × 4.80 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)