VGG804833-0TSLWN

7 inch WVGA supported TFT-LCD module
Digital 24 bit parallel RGB
This TFT display is also available with resistive Touch or PCAP. Different Interface Types can be offered.

Specifications

LCD TypeTFT
Size7.00
Resolution800 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]1500
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio16:9
Contrast1200:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateSep 2021
ManufacturerEvervision
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]166.60 x 109.40 x 5.55
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2021 Avnet, Inc. All rights reserved.