5 inch WVGA supported TFT-LCD module
Digital 24 bit parallel RGB
This TFT display is also available with resistive Touch or PCAP. Different Interface Types can be offered.
Specifications
LCD Type | TFT |
Size | 5.00 |
Resolution | 800 x 480 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 500 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 5:3 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jun 2021 |
Manufacturer | Evervision |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 118.50 x 77.55 x 3.40 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 60 |
Datasheet
Datasheet (pdf file)