5 inch WVGA supported TFT-LCD module
Digital 24 bit parallel RGB
Projected Capacitive Touch, I2C Interface, Multi Touch (Ten points)
This TFT display is also available with resistive Touch. Different Interface Types can be offered.
Specifications
LCD Type | TFT |
Size | 5.00 |
Resolution | 800 x 480 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 1200 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 5:3 |
Contrast | 1000:1 |
Touch I/F | I²C |
Coverlens Outline [length x width x depth in mm] | 117.70 x 76.75 x 0.30 |
Related driving board | TBD |
MP date | Jul 2022 |
Manufacturer | Evervision |
System brightness [ cd/m²] | 1140 |
Mechanical Outline [length x width x depth in mm] | 118.50 x 77.55 x 4.95 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 60 |
Datasheet
Datasheet (pdf file)