VGG804838-0TSLWT

5 inch WVGA supported TFT-LCD module
Digital 24 bit parallel RGB
Projected Capacitive Touch with I2C Interface, Multi Touch (Ten points)
This TFT display is also available with resistive Touch. Different Interface Types can be offered.

Specifications

LCD TypeTFT
Size5.00
Resolution800 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio5:3
Contrast1000:1
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]117.70 x 76.75 x 0.30
Related driving boardTBD
MP dateOct 2022
ManufacturerEvervision
System brightness [ cd/m²]435
Mechanical Outline [length x width x depth in mm]118.50 x 77.55 x 4.95
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]60

Datasheet

Copyright ©2021 Avnet, Inc. All rights reserved.