MipiPlus is your choice of TFT displays based on the MIPI display signal interface (DSI) with already integrated touch functionality.
Our offering contains specifically selected performant MIPI products with focus on industrial and medical requirements, meeting expected longevity.
 • Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.
• Implementation support for interface and drivers for projects.
Specifications
| LCD Type | TFT | 
| Size | 4.00 | 
| Resolution | 480 x 480 | 
| LCD I/F | MIPI DSI | 
| LCD Brightness [ cd/m²] | 700 | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +85 | 
| Aspect ratio | 1:1 | 
| Contrast | 800:1 | 
| Touch I/F | I²C | 
| Coverlens Outline [length x width x depth in mm] | 106.0 x 106.0 x 1.8 | 
| Related driving board | n.a. | 
| MP date | Mar 2023 | 
| Manufacturer | MipiPlus | 
| System brightness [ cd/m²] | 600 | 
| Mechanical Outline [length x width x depth in mm] | 106.0 x 106.0 x 5.9 | 
| Touch Pcap | Y | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)