Avnet Embedded is becoming Tria! Visit our new website here.

XEA-055A01-DI9509-G020

MipiPlus is your choice of TFT displays based on the MIPI display signal interface (DSI) with already integrated touch functionality.
Our offering contains specifically selected performant MIPI products with focus on industrial and medical requirements, meeting expected longevity.

• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.
• Implementation support for interface and drivers for projects.

Specifications

LCD TypeTFT
Size5.50
Resolution720 x 1280
LCD I/FMIPI DSI
LCD Brightness [ cd/m²]600
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]106.0 x 159.0 x 1.8
Related driving boardn.a.
MP dateMar 2023
ManufacturerMipiPlus
System brightness [ cd/m²]500
Mechanical Outline [length x width x depth in mm]106.0 x 159.0 x 7.7
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]25

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.