Small, fast and functional – meet the MipiPlus 4”
When we speak to our customers about MIPI Display products, they all agree that it’s a great interface that comes with some implementation challenges. However, working with Avnet Embedded means that they have a partner with plenty of experience in integrating MIPI into a range of industrial and medical products and our portfolio just keeps growing.
The latest addition to our range is the MipiPlus 4” – a small (10.16 cm), square MIPI DSI display, compact form factor with higher speed and greater functionality when compared to the standard RGB or LVDS interfaces. It’s ideal for both indoor and shaded outdoor applications, as it has high brightness and a wide operating temperature range. Perfect for applications such as video doorbells, window shading control or e-charger status display, to name just a few.
Its touch functionality is integrated in the module, and the 1.8 mm protective front glass with neutral black border print gives the display an attractive and sleek design. MipiPlus 4” can also be directly connected to many modern microcontrollers and microprocessors.
A prototype of the MIPIPlus 4″ touchscreen display combined with an Avnet Embedded SMARC module on display at Embedded World 2023.
![]() |
|
|---|---|
| Resolution | 480x480 pixel |
| Outline | 106.0 x 106.0 x 5.86 mm |
| Viewing Angle | 160v/160h |
| Brightness | 700 nits TFT brightness (w/o Touch+Glass) |
| Contrast | 800:1 contrast |
| Temperature | -30° C to 85° C |
| Product Code: | XEA-040A01-DI9509-G020 |
All our MipiPlus products are part of our established and popular SimplePlus™ program, which creates a reliable production process (based on tested and proven concepts) for volume projects. SimplePlus™ offers rapid delivery of single samples, customization options and other design adjustments, and can significantly decrease overall costs in in materials, development time and production efficiency. We also provide support drivers for Linux for easy implementation into the software stack.
Our display solutions come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Embedded can propel your product innovation and get in touch today.