By popular demand – the MipiPlus 7”. New size, same great performance
We knew the launch of MipiPlus in February would be popular, but we’ve had such a great response to the 7.84” size that we’re now adding the 7” (17.78 cm) screen size to our portfolio. Integrating MIPI display products can be a complex process, but our significant experience in the field has given plenty of customers confidence to partner with Avnet Embedded for the journey.
This new product, in particular, has all the advantages of a wide form factor and MIPI DSI interface, as well as higher speed and greater functionality when compared to the standard RGB or LVDS interfaces.
Size and functionality make the 7” suitable for indoor usage such as handheld applications to regulate and control industrial machinery. A wall mounted home automation panel may be a use case, showing camera images from the door along with other house related data.
Its touch functionality is integrated in the module, and the 1.8 mm protective front glass with neutral black border print gives the display an attractive and sleek design. MipiPlus 7” can also be directly connected to many modern microcontrollers and microprocessors.
A prototype 7″ MIPIPlus touchscreen connected to an Avnet Embedded SMARC module and carrier board on display at Embedded World 2023.
![]() |
|
|---|---|
| Resolution | 800x1280 native portrait |
| Outline | 134.0 x 190.0 x 5.3 mm |
| Viewing Angle | 160v/160h |
| Brightness | 300 nits TFT brightness (w/o Touch+Glass) |
| Contrast | 800:1 contrast |
| Temperature | -20° C to 70° C |
| Product Code: | XEA-070A01-DI9509-G020 |
All our MipiPlus products are part of our established and popular SimplePlus™ program, which creates a reliable production process (based on tested and proven concepts) for volume projects. SimplePlus™ offers rapid delivery of single samples, customization options and other design adjustments, and can significantly decrease overall costs in in materials, development time and production efficiency. We also provide support drivers for Linux for easy implementation into the software stack.
Our display solutions come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Embedded can propel your product innovation and get in touch today.