Our partners at Tianma have just released a thinner, smaller, lower cost QVGA display, ideal for the industrial market, HVAC systems or anywhere that requires a smaller HMI.
This new entry-class model belongs to the P-series and offers standard luminance of 350 cd/m2 and a typical backlight lifetime of 30kh. The operating temperature range is -20°C to +70°C, with a storage temperature of -30°C to +80°C.
However, the size is the key feature on this display. At just 3.5”, it fits into compact spaces, but the wide viewing angle means clarity isn’t compromised. QVGA also brings clear, sharp image quality that is ideal for industrial applications.
The display is without touch. However, PCAP, custom printed cover glass and different types of bonding (air gap, optical) can be provided as a customized solution.

13.5” display with QVGA: P0350QV F1ME0
| Features: | |
|---|---|
| Size | 3.5” | 
| Resolution | QVGA (320 x 240) | 
| Technology | SFT (normally black) | 
| Viewing angle | 88°/88°/88°/88° | 
| Luminance | 350 cd/m2 | 
| Contrast ratio | 800:1 (typ.) | 
| Colour gamut | 60% (typ.) of NTSC colour space | 
| Active area | 70.08 mm x 52.56 mm | 
| Surface treatment | HC (Hard Coated) | 
| Backlight driver | w/o backlight driver | 
| Interface | RGB | 
| Backlight lifetime | 30k h | 
| Operating temperature | -20°C to +70°C | 
| Storage temperature | -30°C to +80°C | 
| Weight | 31g | 
| UL approval | Yes | 
Talk to the experts!
Let us know about your product or your challenge and our team will get in touch to discuss how we can help.